Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPAWD10A
Order Code3377058
Product RangeProdec - PAWD
Also Known AsGTIN UPC EAN: 5019200058471
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODEC
Manufacturer Part NoPAWD10A
Order Code3377058
Product RangeProdec - PAWD
Also Known AsGTIN UPC EAN: 5019200058471
Abrasive GradeAssorted
Length300mm
Width230mm
Abrasive ColourBlack
Product RangeProdec - PAWD
SVHCTo Be Advised
Product Overview
- Resin bonded durable sheets
- Ideal for sanding metal, wood, painted surfaces and plastic
- Dimensions: 230mm x 280mm each sheet
- Supplied in a pack of 10
Contents
4x P120, 3x P240, 3x P320
Technical Specifications
Abrasive Grade
Assorted
Width
230mm
Product Range
Prodec - PAWD
Length
300mm
Abrasive Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244