Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRODEC
Manufacturer Part NoRS10
Order Code3377719
Also Known AsGTIN UPC EAN: 5019200038534
Bag MaterialPolyethylene (PE)
Capacity-
External Height - Metric280mm
External Width - Metric710mm
External Depth - Metric850mm
External Height - Imperial11.02"
External Width - Imperial27.95"
External Depth - Imperial33.46"
Product Range-
Product Overview
A pack of 10 heavy duty, black bin liners.
- Light duty refuse sacks/dustbin liners
- Fits standard dustbins
- 28" x 11" x 33" (710mm x 280mm x 850mm) approx.
- 10 Pack
Technical Specifications
Bag Material
Polyethylene (PE)
External Height - Metric
280mm
External Depth - Metric
850mm
External Width - Imperial
27.95"
Product Range
-
Capacity
-
External Width - Metric
710mm
External Height - Imperial
11.02"
External Depth - Imperial
33.46"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302