Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57020
Order Code3806653
Product RangeVelostat
ESD Storage TypeHinged Container
External Height - Imperial1.75"
External Height - Metric44.5mm
External Width - Imperial2.56"
External Width - Metric65.02mm
External Depth - Imperial3.5"
External Depth - Metric88.9mm
Product RangeVelostat
SVHCTo Be Advised
Product Overview
Velostat® conductive hinged container ideal for static-safe storage, kitting, and in-process handling of static sensitive assemblies and devices.
- 2.56" x 3.5" x 1.75" size (- L x W x D)
- Made from Velostat® injection-moulded, conductive polypropylene
- Containers are noncorrosive and lightweight
- Moulded pin hinge provides better security and reliability than snap hinges
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
44.5mm
External Width - Metric
65.02mm
External Depth - Metric
88.9mm
SVHC
To Be Advised
External Height - Imperial
1.75"
External Width - Imperial
2.56"
External Depth - Imperial
3.5"
Product Range
Velostat
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05