Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.760 |
2+ | €21.310 |
4+ | €20.840 |
Price for:Each
Minimum: 1
Multiple: 1
€21.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00455
Order Code3531511
Product RangePULSE PowerCON Leads
Connector to ConnectorMains Plug, UK to Neutrik powerCON
Cable Length - Metric3m
Current Rating13A
Voltage Rating-
Jacket ColourBlack
Product RangePULSE PowerCON Leads
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Product Overview
UK mains plug to powercon cable for powering modern professional lighting and amplifier units fitted with powercon connectors.
- BS1363/A 13Amp moulded mains plug with 13A fuse
- Neutrik PowerCON connector, NAC3FCA 20Amp
- H05VV-F 3G 1.5mm² VDE cable
- Length: 3m
Technical Specifications
Connector to Connector
Mains Plug, UK to Neutrik powerCON
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
-
Product Range
PULSE PowerCON Leads
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46