Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.730 |
| 3+ | €6.560 |
Price for:Each
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Inline isolation transformer that eliminates hum and other noise caused by ground loops, while providing protection for the source device, ideal for connecting a range of devices to external sound gear.
- Transformer housed in a slim, i-line cylindrical enclosure
- Input: 3.5mm Stereo Plug
- Output: 2x Phono (RCA) L/R Sockets
- High quality construction with moulded strain reliefs
- Input/ouput impedance: 600Ω
- Frequency range: 0 - 0.5dB (input to output), 50Hz - 20kHz
- Distortion: <lt/>0.02% @ 1kHz, 0dBu
- Lead length: 0.3m
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052