Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF01348
Order Code3701977
Product RangeQ Connect - Sticky Note Cubes
Also Known AsGTIN UPC EAN: 5705831013483
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.040 |
| 3+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF01348
Order Code3701977
Product RangeQ Connect - Sticky Note Cubes
Also Known AsGTIN UPC EAN: 5705831013483
ColourRainbow
Paper Size75mm x 75mm
Pack Quantity320
Product RangeQ Connect - Sticky Note Cubes
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Ideal for use in the office or home
- Will stick to most surfaces
- Size: 75mm x 75mm
Technical Specifications
Colour
Rainbow
Pack Quantity
320
SVHC
No SVHC (16-Jul-2019)
Paper Size
75mm x 75mm
Product Range
Q Connect - Sticky Note Cubes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13