Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF02228
Order Code3702161
Also Known AsGTIN UPC EAN: 5706002022280
No Longer Stocked
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF02228
Order Code3702161
Also Known AsGTIN UPC EAN: 5706002022280
Writing Pad Type0
Product Range0
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Pre-punched pads with two-holes
- Suitable for use with any 2 ring binders or lever files
Technical Specifications
Writing Pad Type
0
SVHC
No SVHC (16-Jul-2019)
Product Range
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48169000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.56