Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF02293
Order Code3701996
Also Known AsGTIN UPC EAN: 5705831022935
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.600 |
3+ | €44.900 |
Price for:Each
Minimum: 1
Multiple: 1
€48.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF02293
Order Code3701996
Also Known AsGTIN UPC EAN: 5705831022935
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Heavy duty stapler with 115 sheet capacity
- Tough all metal construction
- Adjustable depth gauge 10-70mm
- Non slip rubber base
- Takes 8 - 14mm staples
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48203000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.084