Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF26035
Order Code3702174
Product RangeQ Connect - Whiteboard Pens
Also Known AsGTIN UPC EAN: 5706002260354
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.580 | 
| 3+ | €9.230 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
€10.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF26035
Order Code3702174
Product RangeQ Connect - Whiteboard Pens
Also Known AsGTIN UPC EAN: 5706002260354
Product RangeQ Connect - Whiteboard Pens
Marker / Pen TypeWhite Board Marker
Ink ColourBlack
Tip ShapeBullet Tip
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 2mm Bullet tip
 - Ink dries instantly
 - Can be removed easily with a dry cloth
 - Low odour, neutral smell
 - Supplied as a pack of 10
 
Technical Specifications
Product Range
Q Connect - Whiteboard Pens
Ink Colour
Black
SVHC
No SVHC (16-Jul-2019)
Marker / Pen Type
White Board Marker
Tip Shape
Bullet Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17