Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF34043
Order Code3702039
Product RangeQ Connect - Medium Tip Ballpoint Pens
Also Known AsGTIN UPC EAN: 5705831340435
30 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.420 |
| 3+ | €4.000 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€4.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF34043
Order Code3702039
Product RangeQ Connect - Medium Tip Ballpoint Pens
Also Known AsGTIN UPC EAN: 5705831340435
Product RangeQ Connect - Medium Tip Ballpoint Pens
Marker / Pen TypeBall Point Pen
Ink ColourBlue
Tip Shape-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Clear writing for up to 2000m
- Ventilated cap
- Conforms to BS7272
Technical Specifications
Product Range
Q Connect - Medium Tip Ballpoint Pens
Ink Colour
Blue
SVHC
No SVHC (16-Jul-2019)
Marker / Pen Type
Ball Point Pen
Tip Shape
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96081010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11