Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No102964
Order Code234904
Product RangeRaaco ESD Cabinet Turntable
Also Known AsESD CABINET TURNTABLE 900
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No102964
Order Code234904
Product RangeRaaco ESD Cabinet Turntable
Also Known AsESD CABINET TURNTABLE 900
Technical Datasheet
ESD Storage TypeCabinet Turntable - Empty
External Height - Imperial62.99"
External Height - Metric1600mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product RangeRaaco ESD Cabinet Turntable
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 102-964 is a galvanised Conductive Turntable suitable for holding up to twelve 90 series static safe cabinets.
Applications
Industrial
Technical Specifications
ESD Storage Type
Cabinet Turntable - Empty
External Height - Metric
1600mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
62.99"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
Raaco ESD Cabinet Turntable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.9