Print Page
Image is for illustrative purposes only. Please refer to product description.
1.833 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0005
Order Code3838508
Connector Type AHDMI Mini Plug
Accessory TypeHDMI Adaptor
For Use WithRaspberry Pi Zero 2 W Boards
Connector Type BHDMI Receptacle
Jacket ColourWhite
Product Overview
SC0005 is a simple and effective HDMI adaptor for use with the Raspberry Pi Zero 2 W boards.
- Compact design with white finish
- Mini HDMI plug to HDMI socket
Technical Specifications
Connector Type A
HDMI Mini Plug
For Use With
Raspberry Pi Zero 2 W Boards
Jacket Colour
White
Accessory Type
HDMI Adaptor
Connector Type B
HDMI Receptacle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04