Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.400 |
Price for:Each
Minimum: 1
Multiple: 1
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0480(IP66)
Order Code4347426
Accessory TypeAntenna Kit
For Use WithRaspberry Pi Compute Module 4
Product Overview
SC0480(IP66) is an antenna kit is certified for use with Raspberry Pi compute module 4.
- Frequency range from 2400-2500/5100-5800MHz and bandwidth range from 100–700MHz
- VSWR: ≤ 2.0, 2dBi gain, 10W maximum power and SMA (female) connector
- Impedance of 50 ohm, vertical polarisation, omnidirectional radiation
- Connector (to antenna): SMA (male) and connector (to CM4): U.FL
- ABS shell material
- Operating temperature range from -45 to +80°C
- IP66 rated
Technical Specifications
Accessory Type
Antenna Kit
For Use With
Raspberry Pi Compute Module 4
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515