Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0557
Order Code3838512
Product RangeRaspberry Pi USB Cables
164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0557
Order Code3838512
Product RangeRaspberry Pi USB Cables
Connector Type AUSB Micro Plug
Connector Type BUSB A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColourRed
Product RangeRaspberry Pi USB Cables
Product Overview
Officially licensed Micro USB lead, ideal for connecting a Raspberry Pi to a PC or USB power supply.
- Red finish with Raspberry Pi logo
- USB-A plug to Micro USB plug
- 1m Cable length
Technical Specifications
Connector Type A
USB Micro Plug
Cable Length - Metric
1m
Jacket Colour
Red
Connector Type B
USB A Plug
Cable Length - Imperial
3.3ft
Product Range
Raspberry Pi USB Cables
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04