Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.670 |
Price for:Each
Minimum: 1
Multiple: 1
€21.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0949
Order Code4132326
Product RangeRaspberry Pi Camera
Accessory TypeM12 Camera Lens
Camera Type-
Lens Type8mm Portrait Lens
Resolution12MP
For Use WithRaspberry Pi High Quality Camera with M12 Mount
Product RangeRaspberry Pi Camera
Product Overview
The SC0949 is a portrait style lens suitable for use with the Pi high quality camera module (M12).
- 12MP resolution
- F1.8 aperture
- 8mm focal length
- 1/1.7" image format
- 72.64°/57.12°/42.44° FOV (D/H/V)
- M12 mounting
Technical Specifications
Accessory Type
M12 Camera Lens
Lens Type
8mm Portrait Lens
For Use With
Raspberry Pi High Quality Camera with M12 Mount
Camera Type
-
Resolution
12MP
Product Range
Raspberry Pi Camera
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90069100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862