Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT7732AX
Order Code3107128
Product RangeRaspberry Pi 4 Official HDMI Cables
Also Known As3107128
981 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT7732AX
Order Code3107128
Product RangeRaspberry Pi 4 Official HDMI Cables
Also Known As3107128
Connector Type AHDMI Micro Plug
Connector Type BHDMI Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColourBlack
Product RangeRaspberry Pi 4 Official HDMI Cables
SVHCNo SVHC (17-Jan-2022)
Product Overview
T7732AX is a Micro HDMI cable (HDMI Micro A plug to HDMI B plug) for the Raspberry Pi that has been engineered to maximise the performance and functionality of your Raspberry Pi. The Micro HDMI connector supports the new Raspberry Pi 4 Model B and allows connection to a standard HDMI monitor. Meets the latest HDMI V2.0 standards to support 4K video output from the new Raspberry Pi 4 Model B.
- Black finish with Raspberry Pi logos
- 1m total length
- Triple layer shielding for optimal Wi-Fi and Bluetooth performance
- HDMI Version 2.0 standards supports 4K video at 60Hz
- Nickel plated plugs
Technical Specifications
Connector Type A
HDMI Micro Plug
Cable Length - Metric
1m
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2022)
Connector Type B
HDMI Plug
Cable Length - Imperial
3.28ft
Product Range
Raspberry Pi 4 Official HDMI Cables
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055