Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.460 |
Price for:Each
Minimum: 1
Multiple: 1
€77.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG47003V-DMO
Order Code4562111
Accessory TypeDemonstration Board
For Use WithOffset and Gain Tuning, an Addressable LED Control, and a Tunable Voltage Regulators
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SLG47003V-DMO is an AnalogPAK SLG47003 demonstration board designed to demonstrate the basic capabilities of the chip. Three different designs are implemented on the board: an offset and gain tuning, an addressable LED control and a tuneable voltage regulator. The SLG47003V demo board R1.0 is optimized for the operating conditions such as USB 2.0 specifications for powering the board (from 4.4V to 5.25V, max 500mA) and operating system: Windows 7/8.1/10/11, macOS (v10.15 or higher), Ubuntu 22.04/24.04, Debian 12/Testing.
- External board power from USB Type-C port
- GreenPAK serial debugger support
- GreenPAK advanced development platform support
- Go configure software Hub software compatible
- Two Test Points (TS) for output of internal op-amps
- Encoder for design parameters regulation
Technical Specifications
Accessory Type
Demonstration Board
Product Range
-
For Use With
Offset and Gain Tuning, an Addressable LED Control, and a Tunable Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003