Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
A versatile remote control system for many different applications.The outputs are activated by the button press on transmitter. Within the transmitter is an energy harvesting unit which captures the energy when the switch is pressed to generate the power to transmit a +13dBm RF signal which can achieve upt to 250m range. Housed in rugged a enclosure, this system is ideally suited to any remote switch requirement. Installation is by screw terminals and supplied ready to go with no configuration. required.
- Ideal for general purpose remote switching, industrial, conveyors, machinery pumps, lighting control etc....
- Up to 250m range
- Energy harvesting transmitter
- Requires no battery!
- 868/915MHz FM Technology
- Output channels each 1000W
- High security RF protocol
- Receiver supply: 110V to 230Vac
- Waterproof receiver (IP65)
- Output momentary
- System supplied 'ready to go'
- CE compliant / FCC pending
- 70x70x49.5mm
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172