Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRING
Manufacturer Part NoR460
Order Code3762899
Also Known AsGTIN UPC EAN: 5011274046002
Supply Voltage24V
Power Rating70W
Length38mm
Lamp Base TypeH3 / PK22s
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCTo Be Advised
Product Overview
H3 Cap P22s.
- Supplied individually
Technical Specifications
Supply Voltage
24V
Length
38mm
Reflector Dia
-
Product Range
-
Power Rating
70W
Lamp Base Type
H3 / PK22s
Color Temperature Typ
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85392130
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009