Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRING
Manufacturer Part NoR474
Order Code3531197
Also Known AsGTIN UPC EAN: 5011274999780
Supply Voltage24V
Power Rating70W
Length-
Lamp Base TypeH7 / PX26d
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
H7 Cap PX26d.
- Supplied individually
Technical Specifications
Supply Voltage
24V
Length
-
Reflector Dia
-
Product Range
-
Power Rating
70W
Lamp Base Type
H7 / PX26d
Color Temperature Typ
-
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85392130
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1