Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTUNDA
Manufacturer Part No2848
Order Code3376414
Product RangeRotunda - Low Tack Film Series
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €94.690 |
Price for:Each
Minimum: 1
Multiple: 1
€94.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTUNDA
Manufacturer Part No2848
Order Code3376414
Product RangeRotunda - Low Tack Film Series
Tape TypeProtective Film
Adhesive Type-
Tape Length - Metric100m
Tape Length - Imperial328ft
Tape ColourTransparent
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial328ft
Roll Length - Metric100m
Tape Width - Imperial15.74"
Tape Width - Metric400mm
Product RangeRotunda - Low Tack Film Series
SVHCTo Be Advised
Product Overview
This lowtack film polyethylene protection tape coated with a medium low tack removable adhesive system. This product is recommended for protecting sensitive surfaces against dirt and damage during processing, storage and mounting e.g. painted metals, plastic sheets & glass.
- Especially useful for temporarily protecting products during assembly or shipping.
- Safe and easy application
- Forms a tough, durable barrier
- Colour: clear
Technical Specifications
Tape Type
Protective Film
Tape Length - Metric
100m
Tape Colour
Transparent
Roll Length - Imperial
328ft
Tape Width - Imperial
15.74"
Product Range
Rotunda - Low Tack Film Series
Adhesive Type
-
Tape Length - Imperial
328ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
100m
Tape Width - Metric
400mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.26