Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No31-993
Order Code3391785
Also Known AsGTIN UPC EAN: 025997319935
No Longer Manufactured
Product Information
ManufacturerROUGHNECK
Manufacturer Part No31-993
Order Code3391785
Also Known AsGTIN UPC EAN: 025997319935
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Roughneck Chisel Bolster Set made from drop forged steel, heat treated and tempered. They have a black powder coated finish.
- Steel material: High carbon Steel
- Drop Forged, Heat treated, tempered striking ends with ground polished blades
- Black Powder coated finish
- Double injected safety grip
Contents
Brick Bolster with Safety Grip: 70mm x 216mm 2¾" x 8½")- 16mm (⅝") Shank, Cold Chisel with Safety Grip: 25mm x 254mm (1" x 10")- 19mm (¾") Shank, Electrician's Chisel with Safety Grip: 76mm x 254mm (3" x 10")- 19mm (¾") Shank
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.338