Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No43-950
Order Code4265847
Product RangeRoughneck - Laser Measures
Also Known AsGTIN UPC EAN: 0025997439503
No Longer Manufactured
Product Information
ManufacturerROUGHNECK
Manufacturer Part No43-950
Order Code4265847
Product RangeRoughneck - Laser Measures
Also Known AsGTIN UPC EAN: 0025997439503
Measuring Range0.21m to 50m (8.5" to 164ft)
Measurement Accuracy± 3mm
Display TypeLCD
Laser ClassClass 2
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product RangeRoughneck - Laser Measures
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Roughneck ® P50 combines compact design with powerful features. A 50m range is combined with automatic area, volume and Pythagoras calculations. Addition, subtraction and reference point selection (front/rear) are also added to ensure all on-site measuring tasks are accounted for quickly and accurately. Made with Leica's M3i chipset to provide reliable, accurate measurements.
- Range: 0.21 - 50m
- Accuracy: ± 3 mm / ± 1/8 in
- Laser type: 635 nm <lt/>1 mW
- Laser class: Class 2
- Area / volume: Yes (incl Pythagoras)
- Continuous measuring: Yes
- Auto power switch-off: After 120s
- Weight (without batteries): 80.5g
- Dimension (HxDxW): 115 x 43.5 x 24.7mm
Contents
2 x AAA Batteries
Technical Specifications
Measuring Range
0.21m to 50m (8.5" to 164ft)
Display Type
LCD
IP Rating
-
Operating Temperature Range
-
SVHC
No SVHC (21-Jan-2025)
Measurement Accuracy
± 3mm
Laser Class
Class 2
Battery Type
2 x AAA
Product Range
Roughneck - Laser Measures
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203