Quantity | Price (ex VAT) |
---|---|
1+ | €30.840 |
Product Information
Product Overview
The design of the First Aider Haversack with the 8 internal compartments makes it an ideal bag for all rapid response situations. The First Aider Haversack is supplied fully stocked and is British Standard Compliant. The reflective strips on the haversack make it easy to find in dark conditions.
- Compact haversack comprises of eight internal compartments
- Ideal for outdoor use
- Suitable for less than 25 people
- Double zip closure
- Allows easy location of products you need
- Reflective strips make kit easier to find in dark conditions and for safety
- Adjustable nylon shoulder strap
- BS 8599-1
- Size 32cm x 20cm x 22cm
Contents
First Aid Guidance Leaflet, 4 x First Aid Dressings 12x12cm, 1 x First Aid Dressings 18x18cm, 2 x Triangular, Bandages , 12 x Safety Pins, 2 x Eye Dressings, 40 x Washproof, Plasters, 20 x Clean Sterile Wipes, 1 x Microporous Tape, 2.5cm x 5m, 6 x Nitrile Gloves (Pair), 2 x Finger Dressings, 1 x Face Shield, 1 x Foil Blanket, 1 x Burn Dressing 10x10cm, 1 x Clothing Cutters, 1 x Conforming Bandages
Technical Specifications
Standard First Aid Dressing Kit
-
Leaflet, 10x Dressings, 3x Bandages, 12x Safety Pins, 40x Plasters, 20x Sterile Wipes, 1x Microporous Tape, 6 pairs of Nitrile Gloves, 1x Face Shield, 1x Foil Blanket, 1x Clothing Cutters
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate