Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €28.430 |
5+ | €24.980 |
10+ | €22.280 |
20+ | €20.110 |
50+ | €19.710 |
Price for:Each
Minimum: 1
Multiple: 1
€28.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS26500
Order Code4558515
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
External Diameter26mm
Battery Capacity7.7Ah
External Height50.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight48g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
7.7Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
48g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
C
External Diameter
26mm
External Height
50.4mm
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
UN Hazard Code:3090