Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €347.550 |
Price for:Each
Minimum: 1
Multiple: 1
€347.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BN20-2RZ-3G/D
Order Code4353308
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-BN20-2RZ-3G/D is a 2 reed contact switch.
- Explosion protection for ATEX Zones 2 and 22, bistable contact switching element
- Aluminium enclosure, 104mm x 52mm x 47mm, non-contact principle, screw connection
- Actuating distance up to 50mm depending on actuating magnet and version
- Magnetic drive working principle, rectangular housing construction form
- Light-alloy diecast, paint finish housing material, metal film active area
- 1,000,000,000 operations min mechanical life, 4J max impact energy, 18m/s max actuating speed
- 12 to 50mm switching distance, 0.3mm repeat accuracy, screw terminals M20 x 1.5 termination
- Cable cross-section of the cable glands range from 6 to 10mm, IP67 rating
- 250VAC max switching voltage, 3A max switching current, 120W max switching capacity
- Ambient temperature range from -15 to +70°C
Contents
Magnetic reed switch, Ex-certified screwed cable gland.
Notes
Actuator must be ordered separately.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):250