Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 120-11Z-3G/D 10,0M
Order Code4353386
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €130.710 |
Price for:Each
Minimum: 1
Multiple: 1
€130.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 120-11Z-3G/D 10,0M
Order Code4353386
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-BNS 120-11Z-3G/D 10,0M is a safety sensor. It is suitable for food processing industry only in combination with BP 15 SS. Its features include short circuit detection, cross-circuit detection.
- Explosion protection for ATEX Zones 2 and 22, no mechanical life wear
- Ø M12, particularly large switching distance, insensitive to transverse misalignment
- EN IEC 60947-5-3, EN ISO 13849-1 standards, cylinder, thread housing construction form
- Quasi-flush installation conditions (mechanical life), 38.5mm length of sensor, IP67 protection
- Glass-fibre, reinforced thermoplastic housing material, M12 ISO thread of the sensor
- 20 year mission time, 25000,000 operations value normally-closed contact/normally open contact
- Front side active area, magnet actuating element, 2J maximum impact energy, 10m length of cable
- Cable termination, 0.25mm² wire cross-section, PVC material of the cable mantle
- 100VAC max switching voltage, 0.25A max switching current, 5Hz max switching frequency
- 5W max switching capacity, ambient temperature range from -25 to +70°C
Notes
Actuator must be ordered separately.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):910