Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €602.750 |
Price for:Each
Minimum: 1
Multiple: 1
€602.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-TS335-11Y
Order Code4353245
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-TS335-11Y is a position switch with safety function (EX-T 335 plunger S). Compiles with BG-GS-ET-15 and EN IEC 60947-5-1 standards and certified by cULus, IEC Ex, CCC, CCC EX, DEKRA.
- Metal enclosure, good resistance to oil and petroleum spirit
- Actuator head can be repositioned by 4 x 90°, mounting details to EN 50041, 1 cable entry M 20 x 1.5
- Norm construction design housing construction form, metal, zinc die-cast housing material
- 1 number of auxiliary and safety contacts, 20 years mission time
- 20,000,000 operations normally-closed contact, 1,000,000 operations min mechanical life
- 7J max impact energy, 1m/s max actuating speed, screw terminals M20 x 1.5 termination
- 1 to 2.5mm² cable section range, 13 AWG wire cross-section, IP65 rating
- 250VAC, 500V rated insulation voltage, 4KV rated impulse withstand voltage
- NO contact, NC contact switching element, 1,800/h max switching frequency
- Dimension is 40.5 x 76 x 38mm
Contents
Position switch, Ex-certified screwed cable gland.
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
Tariff No:85365080
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
Weight (kg):195