Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3703220
Order Code3390332
Product RangeSchneider Electric - Masonry Screws
Also Known AsGTIN UPC EAN: 7315883703225
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3703220
Order Code3390332
Product RangeSchneider Electric - Masonry Screws
Also Known AsGTIN UPC EAN: 7315883703225
Thread Size - Imperial-
Thread Size - Metric4.8mm
Screw Length57mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeSchneider Electric - Masonry Screws
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Suitable for rapid anchoring directly into most masonry materials
- Countersunk head
- No wall plug required
- Pack of 100
Technical Specifications
Thread Size - Imperial
-
Screw Length
57mm
Fastener Material
Steel
Product Range
Schneider Electric - Masonry Screws
Thread Size - Metric
4.8mm
Fastener Plating
-
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564