Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR3E03
Order Code3116122
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €228.000 |
Price for:Each
Minimum: 1
Multiple: 1
€228.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR3E03
Order Code3116122
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC48V
Visual Signal TypeBlinking, Flashing, Rotating
Lens Diameter100mm
Product RangeHarmony Series
IP / NEMA RatingIP23, IP65
Power Rating3W
External Height139mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
48V
Lens Diameter
100mm
IP / NEMA Rating
IP23, IP65
External Height
139mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Blinking, Flashing, Rotating
Product Range
Harmony Series
Power Rating
3W
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.546