Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €113.400 |
5+ | €103.950 |
10+ | €101.870 |
Price for:Each
Minimum: 1
Multiple: 1
€113.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-604
Order Code1816031
Product RangeMultipac Pro
Rack U Height2U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric88.9mm
External Width - Metric-
External Depth - Metric220mm
External Height - Imperial3.5"
External Width - Imperial-
External Depth - Imperial8.66"
Product RangeMultipac Pro
Product Overview
The 20860 series from Schroff are 19" chassis multipacPRO rack mount enclosures for horizontal board assembly. These enclosures are robust, low weight and features EMC shielding for use with electronic equipments in any industry.
- Detachable rear panel for easy assembly
- IEC 60297-3-101 certified
- Complete chassis is made of aluminium
Applications
Industrial, Safety
Contents
Front panel, Base, Rear Panel, Cover, Assembly kit.
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
3.5"
External Depth - Imperial
8.66"
Enclosure Material
Aluminium
External Height - Metric
88.9mm
External Depth - Metric
220mm
External Width - Imperial
-
Product Range
Multipac Pro
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9