Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECUREFAST
Manufacturer Part NoAEB6/F
Order Code3531873
Product RangeSecurefast - Press to Exit Buttons
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €22.160 |
3+ | €21.210 |
Price for:Each
Minimum: 1
Multiple: 1
€22.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECUREFAST
Manufacturer Part NoAEB6/F
Order Code3531873
Product RangeSecurefast - Press to Exit Buttons
Product RangeSecurefast - Press to Exit Buttons
Contact ConfigurationSPST-NO, SPST-NC
Switch Type-
External Height-
External Width-
External Depth-
No. of Contacts-
SVHCTo Be Advised
Product Overview
This green dome exit button is ideal for frequent use, and situations where a degree of vandal resistance is required. The large green button provides easy visual identification and ease of use.
- Stainless steel
- Surface mount
- High impact
- N/O & NC changeover contacts
- Momentary operation
- Contact rating: 2A @ 12Vdc
- Green dome is 35mm diameter
- For indoor use only
- For low voltage use only
Technical Specifications
Product Range
Securefast - Press to Exit Buttons
Switch Type
-
External Width
-
No. of Contacts
-
Contact Configuration
SPST-NO, SPST-NC
External Height
-
External Depth
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382