Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
Product Information
Product Overview
Grove - ADC for Load Cell (HX711) module which is born to save your time and make it easy to use load cells, based on HX711. It is a 24-bit A/D converter chip designed for high precision electronic scales. It contains an on-chip low noise programmable amplifier with an optional gain of 32, 64 and 128. The HX711 chip integrates a regulated power supply, an on-chip clock oscillator, and other peripheral circuits, which have the advantages of high integration, fast response, and strong anti-interference. Suitable for electronic scales, price computing scales, electronic platform scales, digital scales, parcel post scales applications.
- Fast response: output stabilization time up to 50ms at RATE = DVDD and up to 400ms at RATE = 0
- Strong anti-interference: simultaneous suppression of 50Hz and 60Hz power disturbances
- Product ensures "plug and play" and could be versatile for various applications
- Working voltage range from 2.6V to 5.5V
- Working current is <1.5mA
- Detection accuracy of 24bits
- 10SPS or 80SPS output data rate
- Optional gain: 32 for channel B / 64 and 128 for channel A
Technical Specifications
24-bit ADC Module
-
HX711
Arduino and Raspberry Pi Boards
-
Avia Semiconductor
-
-
Grove ADC Module HX711
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate