Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€14.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030398
Order Code4060361
Silicon ManufacturerAnalog Devices
Add-On-Card & Module TypePrecision RTC Module
Core Architecture-
For Use WithRaspberry Pi Pico Boards
Core Sub-Architecture-
Product Range-
Silicon Core NumberDS3231
Silicon Family Name-
Kit ContentsPrecision RTC Module
SVHCBoric acid (14-Jun-2023)
Product Overview
Pico-RTC-DS3231 is a precision RTC expansion module specialized for Raspberry Pi Pico. It incorporates high precision RTC chip DS3231 and uses I2C bus for communication. More external sensors are allowed to be connected thanks to the stackable design.
- Standard Raspberry Pi Pico header, supports Raspberry Pi Pico series boards
- On-board high precision RTC chip DS3231, with backup battery holder
- RTC counts sec, min, hrs, DoM, month, day of week, year with leap-year compensation valid up to 2100
- Optional format : 24-hour OR 12-hour with an AM/PM indicator
- 2x programmable alarm clock
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
Notes
Note: Raspberry Pi Pico is not included.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
DS3231
Kit Contents
Precision RTC Module
Add-On-Card & Module Type
Precision RTC Module
For Use With
Raspberry Pi Pico Boards
Product Range
-
Silicon Family Name
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015