25 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €22.450 |
Product Information
Product Overview
Dual H bridge motor driver module, uses ST L298N dual full-bridge driver, an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.
- Lightweight design with small footprint
- Super driver capacity
- FWD protection
- Heavy load heat sink
- 2 current probe port
- Power selection switch
- 4 Pull up resistor switch
- 2 DC motor/ 4 coil dual phrase stepper motor output
- Motor direction indication LED
- 4 standard mounting hole
Technical Specifications
H-Bridge Motor Driver
Motor Control
Development Board L298N
To Be Advised
STMicroelectronics
L298N
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate