Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
5+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990210.
Order Code3410135
Also Known AsCAB07111M
Connector Type A4 Pin Male Jumper
Core Architecture-
Connector Type BGrove 4 Pin
Core Sub-Architecture-
Cable Length - Metric-
Cable Length - Imperial-
Jacket Colour-
Product Range-
For Use WithGrove Modules
Product Overview
With this special designed conversion cables, you can easily integrate the comprehensive Grove system with breadboard or other micro controllers that don’t have compatible Grove Base Shield.
Technical Specifications
Connector Type A
4 Pin Male Jumper
Connector Type B
Grove 4 Pin
Cable Length - Metric
-
Jacket Colour
-
For Use With
Grove Modules
Core Architecture
-
Core Sub-Architecture
-
Cable Length - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02