Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.330 |
Product Information
Product Overview
SenseCAP PoE Splitter is specially designed for hotspots and devices that do not have an embedded PoE (Power on Ethernet) function. One single Ethernet cable to provide both internet and power supply connection. SenseCAP PoE splitter features industrial standard operating temp from -40℃ to +80℃ and supports 10/100/1000Mbps high data speed. It requires 44V~57V DC power input and provides 5V/12V output through a TypeC / DC female connector. PoE splitter enables hotspot without PoE (power on Ethernet) function to connect to the internet and power supply with a single Ethernet cable.
- SenseCAP PoE splitter Type C 5V
- Input voltage range from 44-57VDC
- Maximum output current is 5A
- Excellent performance and stability
- Suitable for SenseCAP M1 / RAK / MNTD./ COTX hotspot
Contents
PoE splitter x 1, Ethernet cable(30cm) x 1, Type C-type C cable(30cm) x 1.
Technical Specifications
SenseCAP Series
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate