Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €590.150 |
Price for:Each
Minimum: 1
Multiple: 1
€590.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.08.93
Order Code4141089
IC Product TypeJ-Link EDU Mini Classroom Package
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit Contents12 x J-Link EDU Mini, 12.05" 9 & 19-Pin Target Cable, 12 Micro USB Cable
FeaturesAccess to Top-of-the-Line Debug Probe Functionality
Product Range-
Product Overview
8.08.93 is a J-Link EDU Mini classroom package. The J-Link EDU Mini Classroom Edition includes 12 J-Link EDU mini units on special offer. Designed for education purposes and hobbyists, it provides access to top-of-the-line debug probe functionality. With a tiny form factor (18mm by 50mm, similar to a USB stick), users can enjoy full functionality. It is JTAG and SWD supported and can only be used for non-commercial education purposes.
- For hobbyists and educational use only
Contents
12 units of J-Link EDU mini, 12 x .05″ 19-pin target cable, 12 x .05″ 9-pin target cable, 12 x micro USB cable.
Technical Specifications
IC Product Type
J-Link EDU Mini Classroom Package
Core Architecture
-
Kit Contents
12 x J-Link EDU Mini, 12.05" 9 & 19-Pin Target Cable, 12 Micro USB Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Access to Top-of-the-Line Debug Probe Functionality
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18