Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | €22.670 |
25+ | €18.960 |
Price for:Each
Minimum: 5
Multiple: 5
€113.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF78YNP
Order Code2545518
Operating Pressure Max-
Level Switch TypeFloat Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Process Connection Type-
Output Current600mA
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical Connection4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
Technical Specifications
Operating Pressure Max
-
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
-
Operating Temperature Max
100°C
Level Switch Type
Float Switch
Media Type
Liquid
Output Current
600mA
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024041
Product traceability