Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARPIE
Manufacturer Part NoS0945720
Order Code3702257
Product RangeSharpie Small Bullet Markers
Also Known AsGTIN UPC EAN: 03501170945728
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.760 |
3+ | €23.090 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€24.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHARPIE
Manufacturer Part NoS0945720
Order Code3702257
Product RangeSharpie Small Bullet Markers
Also Known AsGTIN UPC EAN: 03501170945728
Product RangeSharpie Small Bullet Markers
Marker / Pen TypePermanent Marker
Ink ColourBlack
Tip ShapeBullet Tip
SVHCTo Be Advised
Product Overview
A 12 pack of convenient and resistant permanent markers with metal barrel that are ideal for intensive usage. They are industrial strength for the toughest marking jobs with durable aluminium barrels and blocked bullet tips that stand up to heavy use. Excellent for marking corrugate, wood, metal, foil, stone, plastic, leather and otrher surfaces including those that are wet and oily.
- Fade & Water resistant dye-based ink / Xylene-free / Toluene-free
- Plastic cap with clip
- Small Bullet tip with 1mm line width
- Cap-off 30 minutes
- Long writing length
- Supplied as a pack of 12 pens
Technical Specifications
Product Range
Sharpie Small Bullet Markers
Ink Colour
Black
SVHC
To Be Advised
Marker / Pen Type
Permanent Marker
Tip Shape
Bullet Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96081099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21