Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.450 |
Price for:Each
Minimum: 1
Multiple: 1
€35.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIWX917-DK2605A
Order Code4531084
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSiWG917M111MGTBA
Application Sub TypeIoT, Bluetooth Low Energy and WiFi SoC
Kit ContentsDevelopment Board BRD2605A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SIWX917-DK2605A is a SiWx917 Wi-Fi 6 and Bluetooth LE Dev Kit. The SiWx917 Wi-Fi 6 and Bluetooth LE 5.4 Dev Kit is a compact, yet feature-packed development platform for testing, developing, and prototyping wireless IoT applications quickly. The development platform includes a broad range of sensors, various peripheral devices, and a Qwiic connector, allowing you to explore the endless world of Sparkfun expansion hardware. A built-in SEGGER J-Link debugger ensures easy debugging through the USB Type-C connector.
- Based on SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
- 8MB flash, 8MB external PSRAM, 7x7 QFN, -40°C to +85°C
- Integrated on-chip antenna
- RF: Front-end design based on external RF Switch and BPF, RF connector for conducted RF measurements
- On-board sensors: Si7021, Si7021, ICM-20689, 2 x ICS-43434, VEML6035
- Probe points for power measurements
- Qwiic connector: for compatibility with Sparkfun's expansion hardware (sensors, cameral, LCD, etc)
- USB port: board power, serial communication (ISP bootloader)
- On-board debugger: SWD, VCOM
- Breakout pads for GPIO access and connection to external hardware
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
SiWG917M111MGTBA
Kit Contents
Development Board BRD2605A
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
IoT, Bluetooth Low Energy and WiFi SoC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003