Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No633786
Order Code3378673
Also Known AsGTIN UPC EAN: 5055058182777
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No633786
Order Code3378673
Also Known AsGTIN UPC EAN: 5055058182777
Width73mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock MaterialSteel
SVHCTo Be Advised
Product Overview
- Corrosion-resistant padlock with 6-pin brass barrel lock
- Nickel-plated steel, 2-part shrouded hasp
- Supplied with 3x brass keys
Technical Specifications
Width
73mm
Shackle Clearance - Vertical
-
Lock Material
Steel
Shackle Clearance - Horizontal
-
Shackle Diameter
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.255