Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No646204
Order Code3391225
Also Known AsGTIN UPC EAN: 5024763067624
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No646204
Order Code3391225
Also Known AsGTIN UPC EAN: 5024763067624
Width22mm
Shackle Clearance - Horizontal12mm
Shackle Clearance - Vertical18mm
Shackle Diameter3.5mm
Lock MaterialDie-cast Zinc
Product Overview
- Zinc alloy padlock
- 3-Digit combination
Technical Specifications
Width
22mm
Shackle Clearance - Vertical
18mm
Lock Material
Die-cast Zinc
Shackle Clearance - Horizontal
12mm
Shackle Diameter
3.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04