Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No675152
Order Code3376700
Also Known AsGTIN UPC EAN: 5055058163462
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €23.810 |
3+ | €22.980 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€23.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No675152
Order Code3376700
Also Known AsGTIN UPC EAN: 5055058163462
Lock TypeKeyed Alike
Width40mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical25mm
Shackle Diameter6mm
Lock MaterialBrass
SVHCTo Be Advised
Product Overview
- Each padlock supplied with a set of 3x brass keys
- All keys fit any of the 4 padlocks
- Ideal for situations where keyholders need access to all of the secured areas
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
22mm
Shackle Diameter
6mm
SVHC
To Be Advised
Width
40mm
Shackle Clearance - Vertical
25mm
Lock Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575