Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part NoMSS04
Order Code3375042
Also Known AsGTIN UPC EAN: 5024763009464
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part NoMSS04
Order Code3375042
Also Known AsGTIN UPC EAN: 5024763009464
Lock TypeKeyed
Width50mm
Shackle Clearance - Horizontal28mm
Shackle Clearance - Vertical31mm
Shackle Diameter8mm
Lock MaterialHardened Steel Alloy
SVHCTo Be Advised
Product Overview
- Solid brass body and multi-pin tumbler mechanism
- Chrome-plated, hardened steel shackle
- Supplied with 3x brass keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
28mm
Shackle Diameter
8mm
SVHC
To Be Advised
Width
50mm
Shackle Clearance - Vertical
31mm
Lock Material
Hardened Steel Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285