Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part NoMSS05
Order Code3375044
Also Known AsGTIN UPC EAN: 5024763009495
No Longer Stocked
Product Information
ManufacturerSILVERLINE
Manufacturer Part NoMSS05
Order Code3375044
Also Known AsGTIN UPC EAN: 5024763009495
Lock TypeKeyed
Width60mm
Shackle Clearance - Horizontal33mm
Shackle Clearance - Vertical40mm
Shackle Diameter9.5mm
Lock MaterialHardened Steel Alloy
SVHCTo Be Advised
Product Overview
- Solid brass body and multi-pin tumbler mechanism
- Chrome-plated, hardened steel shackle
- Supplied with 3x brass keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
33mm
Shackle Diameter
9.5mm
SVHC
To Be Advised
Width
60mm
Shackle Clearance - Vertical
40mm
Lock Material
Hardened Steel Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415