Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIP
Manufacturer Part No06817
Order Code3762342
Also Known AsGTIN UPC EAN: 5012713068173
Operating Pressure Max-
Operating Voltage230V
Current Rating13A
Flow Rate Max200l/min
Gas Type-
Power Rating550W
Size25mm and 32mm Outlet Hose Connector
Head Height Max6m
Size (mm)-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Float switch to protect against running dry
- Powerful 550W Motor
- Maximum pumping head of 6 metres
- Flow rate of 200 litres/min
- Maximum solid particle diameter of 25mm
- Outlet hose diameter of 25 - 32mm
- 10 Metre cable
Technical Specifications
Operating Pressure Max
-
Current Rating
13A
Gas Type
-
Size
25mm and 32mm Outlet Hose Connector
Size (mm)
-
Plug Type
UK Type G
Operating Voltage
230V
Flow Rate Max
200l/min
Power Rating
550W
Head Height Max
6m
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84137021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.595