Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No57006
Order Code3376831
Product RangeST - Lab Coats
Also Known AsGTIN UPC EAN: 5036770570066
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.070 |
Price for:Each
Minimum: 1
Multiple: 1
€24.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No57006
Order Code3376831
Product RangeST - Lab Coats
Also Known AsGTIN UPC EAN: 5036770570066
Clothing StyleLab Coat
Clothing ColourWhite
Clothing SizeXXX Large
GenderMale
Clothing Material65% Polyester, 35% Cotton
Age GroupAdult
Product RangeST - Lab Coats
SVHCNo SVHC (16-Jan-2020)
Product Overview
Overcoat designed to protect against splashes and sprays from most organic and water based materials, ideal for use in laboratories, warehousing and variety of general purpose activities.
- Concealed stud fastener Back vent 1 x Chest pocket 2 x Front patch pockets
- Made from Polyester/cotton fabric
Technical Specifications
Clothing Style
Lab Coat
Clothing Size
XXX Large
Clothing Material
65% Polyester, 35% Cotton
Product Range
ST - Lab Coats
Clothing Colour
White
Gender
Male
Age Group
Adult
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61178080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.666