Print Page
Image is for illustrative purposes only. Please refer to product description.
366 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No8E20C
Order Code3377217
Also Known AsGTIN UPC EAN: 5036770041207
Spectacle TypeProtective / Safety - Wraparound
Lens StylePolycarbonate
Eyeglass Lens ColourTransparent
Frame ColourBlack, Transparent
Safety CategoryEN166.1.F
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Wrap around safety glasses with adjustable arms for improved fit, ideal for a wide range of activities and working environments.
- Light weight design
- Large integrated side shield for greater protection
- Scratch resistant polycarbonate lenses
- Ideal for children and people with small facial features
- Adjustable arms for improved fit
- Conforms to EN166.1.F
Technical Specifications
Spectacle Type
Protective / Safety - Wraparound
Eyeglass Lens Colour
Transparent
Safety Category
EN166.1.F
SVHC
No SVHC (16-Jan-2020)
Lens Style
Polycarbonate
Frame Colour
Black, Transparent
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034