Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11-1A66B-500W
Order Code1079483
Product RangeMK11 Series
317 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.620 |
10+ | €8.060 |
25+ | €7.440 |
50+ | €6.450 |
100+ | €6.320 |
Price for:Each
Minimum: 1
Multiple: 1
€12.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11-1A66B-500W
Order Code1079483
Product RangeMK11 Series
Sensor TypeCylindrical Reed Sensor
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMK11 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MK11-1A66B-500W is a 15mm Reed Sensor with screw thread enclosure and 1A contacts form. The sensor is magnetically operated reed sensors with screw thread enclosure comes with interconnect cable. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. Introduction or removal of the magnetic field determines the closing and opening of the reed switch.
- High power switches
- 66 Switch model
- 10 to 15 Pull-in AT magnetic sensitivity
- 500mm Cable length
Applications
Industrial, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensing Distance Max
15mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Sensing Range Max
15mm
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
MK11 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004